Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 216-102Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29C8173 |
| Product Range | 216 Series |
| Also Known As | GTIN UPC EAN: 4017332277631 |
| Your Part Number | |
| Technical Datasheet |
5,999 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.067 |
| 25+ | $0.058 |
| 50+ | $0.051 |
| 100+ | $0.046 |
| 500+ | $0.040 |
| 1000+ | $0.037 |
| 5000+ | $0.034 |
| 10000+ | $0.031 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 216-102Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29C8173 |
| Product Range | 216 Series |
| Also Known As | GTIN UPC EAN: 4017332277631 |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 20AWG |
| Conductor Area CSA | 0.75mm² |
| Pin Length | - |
| Insulator Colour | - |
| Product Range | 216 Series |
| Overall Length | 8mm |
| Insulator Material | Uninsulated |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 216-102 is an Uninsulated Ferrule Terminal suitable for 0.75mm²/20AWG wire size. It is made of electro-tin plated electrolytic copper, according to DIN 46228 and part 1/08.92.
- Gastight crimped
- 8mm Strip length
Applications
Industrial
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 0.75mm² |
| Insulator Colour | - |
| Overall Length | 8mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | 20AWG |
|---|---|
| Pin Length | - |
| Product Range | 216 Series |
| Insulator Material | Uninsulated |
| Terminal Plating | Tin |
Technical Docs (1)
Alternatives for 216-102
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
