Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No215-911Copy
Newark Part No.04M4714
Product Range215 Series
Also Known AsGTIN UPC EAN: 4045454293567
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4.040 |
| 100+ | $3.780 |
| 250+ | $3.580 |
| 500+ | $3.300 |
Price for:Each
Minimum: 50
Multiple: 50
$202.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No215-911Copy
Newark Part No.04M4714
Product Range215 Series
Also Known AsGTIN UPC EAN: 4045454293567
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating42V
Contact Plating-
Connector ColourGreen, Yellow
Contact Material-
Contact Termination TypeClamp
Product Range215 Series
SVHCLead
Product Overview
The 215-911 is a 1-pole green-yellow Banana Plug with the Cage Clamp® connection method. This plug is suitable for use with the 4mm socket. It accepts 28 to 14AWG wire size.
- 0.08 to 2.5mm² Cross section
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
-
Contact Material
-
Product Range
215 Series
Connector Mounting
Cable Mount
Voltage Rating
42V
Connector Colour
Green, Yellow
Contact Termination Type
Clamp
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
