Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No215-212Copy
Newark Part No.04M4710
Product Range215 Series
Also Known AsGTIN UPC EAN: 4045454293482
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.840 |
| 25+ | $3.590 |
| 50+ | $3.430 |
| 100+ | $3.270 |
| 250+ | $3.060 |
| 500+ | $2.910 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No215-212Copy
Newark Part No.04M4710
Product Range215 Series
Also Known AsGTIN UPC EAN: 4045454293482
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating42V
Contact Plating-
Connector ColourRed
Contact Material-
Contact Termination TypeClamp
Product Range215 Series
SVHCLead
Product Overview
The 215-212 is a 1-pole red Banana Plug with the Cage Clamp® connection method. This plug is suitable for use with the 4mm socket. It accepts 28 to 14AWG wire size.
- 0.08 to 2.5mm² Cross section
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
-
Contact Material
-
Product Range
215 Series
Connector Mounting
Cable Mount
Voltage Rating
42V
Connector Colour
Red
Contact Termination Type
Clamp
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
