Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No215-211Copy
Newark Part No.28K2053
Product Range215 Series
Also Known AsGTIN UPC EAN: 4045454293468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.660 |
| 100+ | $3.400 |
| 250+ | $3.170 |
| 500+ | $2.980 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 50
Multiple: 50
$183.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No215-211Copy
Newark Part No.28K2053
Product Range215 Series
Also Known AsGTIN UPC EAN: 4045454293468
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating42V
Contact Plating-
Connector ColourOrange
Contact Material-
Contact Termination TypeClamp
Product Range215 Series
SVHCLead
Product Overview
The 215-211 is an orange Banana Plug for Ø4mm housing. The banana plug with 28 to 14AWG cross section, cable mounting and clamp contact termination.
- Cage CLAMP® connection
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
-
Contact Material
-
Product Range
215 Series
Connector Mounting
Cable Mount
Voltage Rating
42V
Connector Colour
Orange
Contact Termination Type
Clamp
SVHC
Lead
Technical Docs (1)
Alternatives for 215-211
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
