Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No211-856Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76AH2176
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.450 |
| 25+ | $61.990 |
| 100+ | $58.240 |
| 250+ | $54.780 |
| 500+ | $51.320 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$65.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
22mm
Label Material
PVC
Pack Quantity
1000
SVHC
No SVHC (04-Feb-2026)
Label Height
15mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
