Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No210-198Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K7617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $188.400 |
Price for:Each
Minimum: 10
Multiple: 10
$1,884.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No210-198Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K7617
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal Blocks
Length2m
Height15mm
Width35mm
Rail MaterialCopper
Fixing Centers-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
35mm
Fixing Centers
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Terminal Blocks
Height
15mm
Rail Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
