Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No209-504Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28H9079
Also Known AsGTIN UPC EAN: 4017332273022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $8.420 |
| 25+ | $7.820 |
| 50+ | $7.420 |
| 125+ | $6.950 |
| 250+ | $6.540 |
Price for:Each
Minimum: 5
Multiple: 5
$42.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No209-504Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28H9079
Also Known AsGTIN UPC EAN: 4017332273022
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithPCB Terminal Blocks and Connectors
Legend21 to 30
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 209-504 is a white Colored Marker Card with horizontal marking. It features 21 to 30 (10x) and 10 strips with 10 markers per card for terminal block width 5 to 17.5mm.
- Consecutive numbers each strip
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
21 to 30
Product Range
-
For Use With
PCB Terminal Blocks and Connectors
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 209-504
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
