Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No209-188
Newark Part No.28K7568
Also Known AsGTIN UPC EAN: 4017332200998
Your Part Number
1,525 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.854 |
| 100+ | $0.726 |
| 250+ | $0.680 |
| 500+ | $0.648 |
| 1000+ | $0.616 |
| 2500+ | $0.578 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No209-188
Newark Part No.28K7568
Also Known AsGTIN UPC EAN: 4017332200998
Technical Datasheet
Accessory TypeMounting Foot
For Use WithAT TERMINAL BLOCKS WITH FIXING FLANGE ALIGNABLE
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
209-188 is a mounting foot.
- Can be assembled on terminal blocks with fixing flange
- 0.197inch width, 1.665inch height, 0.591inch depth
- Gray color
Technical Specifications
Accessory Type
Mounting Foot
Product Range
-
For Use With
AT TERMINAL BLOCKS WITH FIXING FLANGE ALIGNABLE
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
