Print Page
2086-1208/700-000/997-607
Wire-To-Board Terminal Block, 3.5 mm, 8 Positions, 24 AWG, 16 AWG, 1.5 mm², Push In
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2086-1208/700-000/997-607Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AJ0786
Product Range2086 Series
Your Part Number
427 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 10+ | $5.020 |
| 25+ | $4.410 |
| 50+ | $4.040 |
| 100+ | $3.730 |
| 250+ | $3.410 |
| 500+ | $3.340 |
| 1000+ | $3.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1208/700-000/997-607Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AJ0786
Product Range2086 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Rated Current17.5A
Conductor Area CSA1.5mm²
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Wire Connection MethodPush In
Product Range2086 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Rated Current
17.5A
Rated Voltage
160V
Wire Connection Method
Push In
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Positions
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Block Orientation
Surface Mount Right Angle
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
