Print Page
2086-1203/700-000/997-605
Wire-To-Board Terminal Block, 3.5 mm, 3 Positions, 24 AWG, 16 AWG, 1.5 mm², Push In
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2086-1203/700-000/997-605Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 70AJ0771 |
| Product Range | 2086 Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $2.800 |
| 25+ | $2.440 |
| 50+ | $2.220 |
| 100+ | $2.040 |
| 250+ | $1.850 |
| 500+ | $1.810 |
| 2500+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2086-1203/700-000/997-605Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 70AJ0771 |
| Product Range | 2086 Series |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 3Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 17.5A |
| Rated Voltage | 160V |
| Block Orientation | Surface Mount Right Angle |
| Product Range | 2086 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 17.5A |
| Block Orientation | Surface Mount Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 3Positions |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 160V |
| Product Range | 2086 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
