Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-1373
Newark Part No.83AK6660
Product RangeGelbox Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.11 |
| 50+ | $17.33 |
| 100+ | $15.88 |
| 250+ | $14.75 |
| 500+ | $13.79 |
Price for:Each
Minimum: 4
Multiple: 4
$76.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No207-1373
Newark Part No.83AK6660
Product RangeGelbox Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolypropylene (PP)
External Height - Metric17.8mm
External Width - Metric56.9mm
External Depth - Metric41.7mm
IP RatingIP68
Body ColorGray
NEMA Rating-
External Height - Imperial0.7"
External Width - Imperial2.24"
External Depth - Imperial1.64"
Product RangeGelbox Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Easy, fast and safe to use
- Can be used immediately and accessed again later
- Silicon-free
- Label-free
- Suitable for indefinite storage
- The complete system consisting of WAGO's gelboxes and splicing connectors has been VDE-tested and IPX8-certifie
- IP rating: IPX8
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
17.8mm
External Depth - Metric
41.7mm
Body Color
Gray
External Height - Imperial
0.7"
External Depth - Imperial
1.64"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polypropylene (PP)
External Width - Metric
56.9mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
Gelbox Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate