Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2060-473/998-404Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46Y2966
Product Range2060 Series
Also Known AsGTIN UPC EAN: 4055143251174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 750+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 750
Multiple: 750
$915.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2060-473/998-404Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46Y2966
Product Range2060 Series
Also Known AsGTIN UPC EAN: 4055143251174
Technical Datasheet
Pitch Spacing4mm
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Wire Connection MethodPush In
Rated Current9A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product Range2060 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.75mm²
Rated Current
9A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
2060 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
