Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No206-1216
Newark Part No.23AH8598
Product RangeVariocrimp 16 Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $454.050 |
| 2+ | $437.460 |
| 5+ | $420.880 |
Price for:Each
Minimum: 1
Multiple: 1
$454.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1216
Newark Part No.23AH8598
Product RangeVariocrimp 16 Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use With10, 8, 6AWG Insulated and Uninsulated Contacts
Product RangeVariocrimp 16 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pliers body opens automatically after crimping operation
- Selectable cross section: gas-tight crimping
- Square crimp: easy alignment during assembly and better contact in the terminal area
- Crimping can be performed from either side (for left- or right-handed users)
- For 6mm², 10mm² & 16mm² cross sections
- Ergonomically designed handles
- Proven brand quality: functional, ergonomic, sophisticated and reliable
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Variocrimp 16 Series
For Use With
10, 8, 6AWG Insulated and Uninsulated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability