Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2042-3829Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52AC9129
Product Range2042 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $67.270 |
| 5+ | $63.100 |
| 10+ | $60.960 |
| 25+ | $57.750 |
| 50+ | $53.340 |
| 100+ | $49.040 |
| 250+ | $45.190 |
Price for:Each
Minimum: 1
Multiple: 1
$67.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2042-3829Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52AC9129
Product Range2042 Series
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage230V
Contact Current3A
Product Range2042 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCE, EN
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
SVHC
Lead (04-Feb-2026)
Coil Voltage
230V
Product Range
2042 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, EN
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
