Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2022-181Copy
Newark Part No.62T0372
Product RangeX-COM S 2022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 100+ | $1.780 |
| 250+ | $1.640 |
| 500+ | $1.520 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2022-181Copy
Newark Part No.62T0372
Product RangeX-COM S 2022 Series
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size (AWG)22AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage690V
Product RangeX-COM S 2022 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
22AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
690V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Positions
Conductor Area CSA
4mm²
Rated Current
24A
Product Range
X-COM S 2022 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
