Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2016-404
Newark Part No.28K7507
Product RangeTOPJOB S 2016 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 100+ | $9.230 |
| 250+ | $8.460 |
| 500+ | $7.850 |
| 1000+ | $7.380 |
Price for:Each
Minimum: 25
Multiple: 25
$282.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2016-404
Newark Part No.28K7507
Product RangeTOPJOB S 2016 Series
Technical Datasheet
Accessory TypeJumper
For Use WithWago TOPJOB S Series Terminal Blocks
No. of Positions4Positions
Pitch Spacing-
Product RangeTOPJOB S 2016 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Positions
Product Range
TOPJOB S 2016 Series
For Use With
Wago TOPJOB S Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate