Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2007-8821
Newark Part No.54W2708
Product RangeTOPJOB S 2007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.660 |
| 25+ | $19.850 |
| 50+ | $18.440 |
| 100+ | $17.830 |
| 250+ | $17.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2007-8821
Newark Part No.54W2708
Product RangeTOPJOB S 2007 Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current30A
Rated Voltage500V
No. of Levels1
Product RangeTOPJOB S 2007 Series
SVHCLead
Product Overview
- DIN 35 rail-mounted terminal block with CAGE CLAMP® technology
- Adjacent jumper with switch lever and 4mm test plugs
- Fits cable of size 0.5mm² - 10mm² / 20 AWG to 8 AWG
- Nominal cross-section: 6mm²
- Nominal voltage: 500V
- Rated current: 30A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
TOPJOB S 2007 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
30A
No. of Levels
1
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate