Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2006-1681
Newark Part No.62T0319
Product RangeTOPJOB S 2006 Series
Also Known AsGTIN UPC EAN: 4050821181729
Your Part Number
Technical Datasheet
104 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.770 |
| 25+ | $18.720 |
| 100+ | $17.660 |
| 250+ | $16.520 |
| 500+ | $15.380 |
Price for:Each
Minimum: 1
Multiple: 1
$19.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2006-1681
Newark Part No.62T0319
Product RangeTOPJOB S 2006 Series
Also Known AsGTIN UPC EAN: 4050821181729
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 8AWG
Wire Size AWG Max8AWG
Connector MountingDIN Rail Mount
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage800V
Fuse Size Held-
Product RangeTOPJOB S 2006 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2006-1681 from WAGO is a 2-conductor fuse terminal block for automotive blade-style fuses; with test option; without blown fuse indication
- DIN 35 rail-mounted terminal block with CAGE CLAMP® technology
- Up to 30% smaller than other terminals on the market
- Offers cost savings through the reduction of panel space, smaller enclosures & junction boxes
- Push-in wire termination for faster installation
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
20AWG to 8AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2006 Series
Wire Size AWG Min
20AWG
Wire Size AWG Max
8AWG
Conductor Area CSA
10mm²
Rated Current
30A
Fuse Size Held
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate