Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-492
Newark Part No.62T0268
Product RangeTOPJOB S 2002 Series
Also Known AsGTIN UPC EAN: 4055143692373
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $2.550 |
| 100+ | $2.400 |
| 250+ | $2.260 |
| 500+ | $2.090 |
Price for:Each
Minimum: 25
Multiple: 25
$63.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-492
Newark Part No.62T0268
Product RangeTOPJOB S 2002 Series
Also Known AsGTIN UPC EAN: 4055143692373
Technical Datasheet
Accessory TypeDouble-Deck Vertical Jumper
No. of Positions1Positions
Pitch Spacing-
Product RangeTOPJOB S 2002 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2002-492 from Wago is a insulated vertical jumper.
- Nominal voltage: 500V
- Rated current: 24A
Technical Specifications
Accessory Type
Double-Deck Vertical Jumper
No. of Positions
1Positions
Product Range
TOPJOB S 2002 Series
For Use With
WAGO 2002 Series DIN Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate