Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-436Copy
Newark Part No.28K7421
Product RangeTOPJOB S 2002 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 100+ | $4.830 |
| 250+ | $4.420 |
| 500+ | $4.110 |
| 1000+ | $3.860 |
Price for:Each
Minimum: 25
Multiple: 25
$147.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-436Copy
Newark Part No.28K7421
Product RangeTOPJOB S 2002 Series
Technical Datasheet
Accessory TypeInsulated Jumper
For Use WithWago TOPJOB S Series 2002 Series Terminal Blocks
No. of Positions6Positions
Pitch Spacing-
Product RangeTOPJOB S 2002 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Insulated Jumper
No. of Positions
6Positions
Product Range
TOPJOB S 2002 Series
For Use With
Wago TOPJOB S Series 2002 Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
