Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-2217Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K2021
Product RangeTOPJOB Series
Also Known AsGTIN UPC EAN: 4044918691123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.570 |
| 50+ | $11.410 |
| 100+ | $10.450 |
| 250+ | $9.710 |
| 500+ | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$12.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-2217Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K2021
Product RangeTOPJOB Series
Also Known AsGTIN UPC EAN: 4044918691123
Technical Datasheet
Product RangeTOPJOB Series
No. of Contacts4Contacts
Pitch Spacing-000mm
Connector TypeDIN Terminal Block
Connector MountingDIN Rail Mount
Wire Size AWG Max12AWG
Wire Size AWG Min22AWG
Contact PlatingTin Plated Contacts
Contact MaterialSteel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TOPJOB Series
Pitch Spacing
-000mm
Connector Mounting
DIN Rail Mount
Wire Size AWG Min
22AWG
Contact Material
Steel
No. of Contacts
4Contacts
Connector Type
DIN Terminal Block
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
