Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-1661
Newark Part No.62R9553
Product Range2002 Series
Also Known AsGTIN UPC EAN: 4045454974770
Your Part Number
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 25+ | $8.230 |
| 100+ | $7.710 |
| 250+ | $7.300 |
| 500+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1661
Newark Part No.62R9553
Product Range2002 Series
Also Known AsGTIN UPC EAN: 4045454974770
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage250V
No. of Levels1
Product Range2002 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2002-1661 is a TOPJOB® 2-position 1-level DIN rail carrier Terminal Block with PA 6.6 (polyamide 6.6) insulator. Clamp wire connection method, 22 to 12AWG wire size, front entry wiring and horizontal design.
- Center/side marking
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
2002 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
6.3A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate