Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1403
Newark Part No.51T1808
Product RangeTOPJOB S 2002 Series
Your Part Number
272 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $4.800 |
| 25+ | $4.210 |
| 50+ | $3.850 |
| 100+ | $3.560 |
| 250+ | $3.250 |
| 500+ | $3.080 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1403
Newark Part No.51T1808
Product RangeTOPJOB S 2002 Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2002 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2002-1403 is a 4-conductor through terminal block.
- 800V nominal voltage (IEC/EN 60947-7-1)
- 8KV rated surge voltage (IEC/EN 60947-7-1)
- 24A rated current (IEC/EN 60947-7-1)
- Push-in CAGE CLAMP® connection technology
- 0.205inch width, 2.752inch height
- 1.295inch depth from upper-edge of DIN-rail
- DIN-35 rail mounting, red color
- Polyamide (PA66) insulation material
- Continuous operating temperature range from -60 to +105°C
- Suitable for Ex e II applications
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2002 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
