Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2001-1201Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2001
Product Range2001 Series
Also Known AsGTIN UPC EAN: 4017332997287
Your Part Number
112 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $2.550 |
| 25+ | $2.230 |
| 50+ | $2.030 |
| 100+ | $1.860 |
| 250+ | $1.680 |
| 500+ | $1.570 |
| 2500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2001-1201Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2001
Product Range2001 Series
Also Known AsGTIN UPC EAN: 4017332997287
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current18A
Rated Voltage800V
No. of Levels1
Product Range2001 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35 rail-mounted terminal block with CAGE CLAMP® technology
- Up to 30% smaller than other terminals on the market
- Significant cost savings through the reduction of panel space, smaller enclosures & junction boxes
- Push-in wire termination for faster installation
- Fits cable of size 0.25-1.5mm²
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
2001 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
18A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
