Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2000-2231
Newark Part No.46Y7219
Product RangeTOPJOB S 2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerWAGO
Manufacturer Part No2000-2231
Newark Part No.46Y7219
Product RangeTOPJOB S 2000 Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage600V
No. of Levels2
Product RangeTOPJOB S 2000 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
600V
Product Range
TOPJOB S 2000 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
No. of Levels
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
