Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2000-2201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44W5093
Product RangeTOPJOB S 2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
| 10+ | $7.470 |
| 25+ | $6.580 |
| 50+ | $6.050 |
| 100+ | $5.610 |
| 250+ | $5.170 |
| 500+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-2201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44W5093
Product RangeTOPJOB S 2000 Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodClamp
Rated Current13.5A
Rated Voltage500V
No. of Levels2
Product RangeTOPJOB S 2000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 35mm DIN terminal block with push-in CAGE CLAMP® technology
- Potential marking: L/L
- Push-in wire termination for faster installation
- Fits cable size: 0.14mm² - 15mm² / 10 AWG - 20 AWG
- Nominal cross-section: 1mm²
- Nominal voltage: 500V
- Rated current: 13.5A
- Front entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
TOPJOB S 2000 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
1mm²
Rated Current
13.5A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
