Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2000-1401
Newark Part No.76R1497
Product RangeTOPJOB S Series
Your Part Number
Technical Datasheet
293 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $4.230 |
| 25+ | $3.720 |
| 50+ | $3.390 |
| 100+ | $3.120 |
| 250+ | $2.850 |
| 500+ | $2.690 |
| 1000+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-1401
Newark Part No.76R1497
Product RangeTOPJOB S Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current18A
Rated Voltage800V
No. of Levels2
Product RangeTOPJOB S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- DIN 35mm rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.14mm² - 15mm² / 24 AWG to 16 AWG
- Nominal cross-section: 1mm²
- Nominal voltage: 800V
- Rated Current: 13.5A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S Series
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
18A
No. of Levels
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate