Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2000-1207Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 76R1489 |
| Product Range | TOPJOB S Series |
| Your Part Number | |
| Technical Datasheet |
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 5+ | $8.000 |
| 10+ | $7.000 |
| 25+ | $6.220 |
| 50+ | $5.730 |
| 100+ | $5.210 |
| 250+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2000-1207Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 76R1489 |
| Product Range | TOPJOB S Series |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Clamp |
| Rated Current | 18A |
| Rated Voltage | 800V |
| No. of Levels | 1 |
| Product Range | TOPJOB S Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- DIN 35mm rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.14mm² - 15mm² / 24 AWG to 16 AWG
- Nominal cross-section: 1mm²
- Front entry wiring
- Screwless connection
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 800V |
| Product Range | TOPJOB S Series |
| Wire Size AWG Min | 24AWG |
|---|---|
| Conductor Area CSA | 1.5mm² |
| Rated Current | 18A |
| No. of Levels | 1 |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
