Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No0280-0874Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79K2091
Product Range0280 Series
Also Known AsGTIN UPC EAN: 4050821014607
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.670 |
| 25+ | $12.930 |
| 100+ | $12.200 |
| 250+ | $11.420 |
| 500+ | $10.630 |
Price for:Each
Minimum: 1
Multiple: 1
$13.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No0280-0874Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79K2091
Product Range0280 Series
Also Known AsGTIN UPC EAN: 4050821014607
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage400V
No. of Levels1
Product Range0280 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
0280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 0280-0874
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
