Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No221-2501
Newark Part No.32AK4115
Product Range221 Series
Your Part Number
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.310 |
| 50+ | $1.170 |
| 100+ | $1.110 |
| 250+ | $1.040 |
| 500+ | $0.995 |
| 1000+ | $0.948 |
| 2500+ | $0.888 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-2501
Newark Part No.32AK4115
Product Range221 Series
Technical Datasheet
For Use WithWago 221 Series Inline Splicing Connectors
Accessory TypeMounting Carrier w/ Strain Relief
Product Range221 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 221-2501 from WAGO is a 1 Way mounting carrier compatible with the inline splicing lever connector (221-2411).
- Dimensions (WxHxD): 11.8x6.5x100mm
Technical Specifications
For Use With
Wago 221 Series Inline Splicing Connectors
Product Range
221 Series
Accessory Type
Mounting Carrier w/ Strain Relief
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate