2. Transformers
                                                                                                  3. Auto Transformers
                                                                                                  Print Page

                                                                                                  P-8639

                                                                                                  Auto Transformer, Step-Up, 115V, 230V, 300 VA, 1.3 A, 1.5 kV

                                                                                                  STANCOR
                                                                                                  STANCOR P-8639
                                                                                                  STANCOR P-8639
                                                                                                  STANCOR P-8639
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTANCOR
                                                                                                  Manufacturer Part NoP-8639
                                                                                                  Newark Part No.01F089
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)

                                                                                                  Product Information

                                                                                                  STANCOR
                                                                                                  ManufacturerSTANCOR
                                                                                                  Manufacturer Part NoP-8639
                                                                                                  Newark Part No.01F089
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output Voltage230V
                                                                                                  Voltage FunctionStep-Up
                                                                                                  Input Voltage115V
                                                                                                  Output Voltage230V
                                                                                                  Power Rating300VA
                                                                                                  Output Current1.3A
                                                                                                  Isolation Voltage1.5kV
                                                                                                  Transformer MountingChassis Mount
                                                                                                  Input Connection6 ft Cord with NEMA Plug
                                                                                                  Output Connection1 ft Cord with Nema Socket
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The P-8639 is a Step-up Auto Transformer has one (1) winding that is tapped to achieve specific output voltage. It provides no electrical isolation in a circuit. This auto transformer is typically smaller than their isolation equivalent.

                                                                                                  Applications

                                                                                                  Industrial, Power Management

                                                                                                  Technical Specifications

                                                                                                  Output Voltage

                                                                                                  230V

                                                                                                  Input Voltage

                                                                                                  115V

                                                                                                  Power Rating

                                                                                                  300VA

                                                                                                  Isolation Voltage

                                                                                                  1.5kV

                                                                                                  Input Connection

                                                                                                  6 ft Cord with NEMA Plug

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Voltage Function

                                                                                                  Step-Up

                                                                                                  Output Voltage

                                                                                                  230V

                                                                                                  Output Current

                                                                                                  1.3A

                                                                                                  Transformer Mounting

                                                                                                  Chassis Mount

                                                                                                  Output Connection

                                                                                                  1 ft Cord with Nema Socket

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for P-8639

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised