Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerSTANCOR
Manufacturer Part NoP-8639
Newark Part No.01F089
Technical Datasheet
Voltage FunctionStep-Up
Output Voltage230V
Input Voltage115V
Output Voltage230V
Power Rating300VA
Output Current1.3A
Isolation Voltage1.5kV
Transformer MountingChassis Mount
Input Connection6 ft Cord with NEMA Plug
Output Connection1 ft Cord with Nema Socket
Product Range-
SVHCTo Be Advised
Product Overview
The P-8639 is a Step-up Auto Transformer has one (1) winding that is tapped to achieve specific output voltage. It provides no electrical isolation in a circuit. This auto transformer is typically smaller than their isolation equivalent.
Applications
Industrial, Power Management
Technical Specifications
Voltage Function
Step-Up
Input Voltage
115V
Power Rating
300VA
Isolation Voltage
1.5kV
Input Connection
6 ft Cord with NEMA Plug
Product Range
-
Output Voltage
230V
Output Voltage
230V
Output Current
1.3A
Transformer Mounting
Chassis Mount
Output Connection
1 ft Cord with Nema Socket
SVHC
To Be Advised
Technical Docs (1)
Alternatives for P-8639
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate