Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-017-RC-T&R
Newark Part No.64AH2443
Product RangeMP Piezo ABI
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 100+ | $2.650 |
| 250+ | $2.450 |
| 500+ | $2.300 |
| 1000+ | $2.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-017-RC-T&R
Newark Part No.64AH2443
Product RangeMP Piezo ABI
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min4VDC
TonesContinuous
Sound Pressure Level (SPL)88dB
Resonant Frequency2.4kHz
Supply Voltage Max7VDC
Operating Current Max30mA
Transducer MountingSurface Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance0
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeMP Piezo ABI
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
2.4kHz
Operating Current Max
30mA
Drive Circuit
Internal
Sound Level Distance
0
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-20°C
Product Range
MP Piezo ABI
Supply Voltage Min
4VDC
Sound Pressure Level (SPL)
88dB
Supply Voltage Max
7VDC
Transducer Mounting
Surface Mount
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABI-017-RC-T&R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate