814 Product Results Found for "TDK-LAMBDA"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.870 10+ $21.080 25+ $19.920 50+ $19.260 | Total:$21.87 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 18V | 36V | - | |||||
49Y4002 RoHS | Each | 1+ $46.020 | Total:$46.02 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | CSA, UL | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | - | ||||
Each | 1+ $36.440 | Total:$36.44 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | CSA, UL | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ $74.660 10+ $71.300 25+ $67.400 50+ $64.080 | Total:$74.66 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.6kV | CE, CSA, UL | 24V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 36V | - | |||||
Each | 1+ $58.480 5+ $57.910 10+ $57.330 | Total:$58.48 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 5kV | - | 48V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
05M6998 RoHS | Each | 1+ $15.370 10+ $14.920 25+ $14.140 50+ $13.580 | Total:$15.37 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 16.6mm | 18V | 36V | - | ||||
49Y4006 RoHS | Each | 1+ $46.020 | Total:$46.02 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | CSA, UL | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 76V | - | ||||
Each | 1+ $55.460 | Total:$55.46 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | - | 24V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | CCG30 Series | |||||
TDK-LAMBDA | Each | 1+ $42.070 | Total:$42.07 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | - | 1.5kV | - | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | CCG15 Series | ||||
Each | 1+ $15.370 10+ $14.920 25+ $14.140 50+ $13.580 | Total:$15.37 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 16.6mm | 18V | 36V | - | |||||
Each | 1+ $19.940 10+ $19.230 25+ $18.180 50+ $17.580 | Total:$19.94 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 500V | - | 5V | Fixed, Adjustable | 22.86mm | 8.5mm | - | 21.1mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ $36.030 10+ $35.130 25+ $33.300 50+ $31.980 | Total:$36.03 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.6mm | 8.5mm | Through Hole | 35.56mm | 18V | 36V | - | |||||
Each | 1+ $73.890 10+ $70.530 25+ $66.630 50+ $63.310 | Total:$73.89 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.6kV | CE, CSA, EN, UL | 48V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | PXD10 Series | |||||
Each | 1+ $36.030 10+ $35.130 25+ $33.300 50+ $31.980 | Total:$36.03 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.6mm | 8.5mm | Through Hole | 35.56mm | 18V | 36V | - | |||||
Each | 1+ $226.800 10+ $211.150 25+ $201.700 50+ $190.630 | Total:$226.80 Min: 1 / Mult: 1 | ITE | Quarter Brick, DIP | 3:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | - | - | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 14.4V | 36V | - | |||||
TDK-LAMBDA | Each | 1+ $55.460 | Total:$55.46 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.5kV | - | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | CCG30 Series | ||||
Each | 1+ $46.700 | Total:$46.70 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | CSA, UL | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | - | |||||
Each | 1+ $62.610 5+ $62.020 | Total:$62.61 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 5kV | - | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | - | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ $15.720 10+ $15.200 25+ $14.550 50+ $14.110 | Total:$15.72 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | - | 12V | Fixed, Adjustable | 16.51mm | 8.5mm | - | 16.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ $96.190 10+ $92.840 25+ $87.730 50+ $84.410 | Total:$96.19 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | 1.6kV | - | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | - | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ $18.160 10+ $17.710 25+ $16.930 50+ $16.370 | Total:$18.16 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 500V | - | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | - | 16.6mm | 18V | 36V | CC-E Series | |||||
05M6926 RoHS | Each | 1+ $13.310 10+ $12.790 25+ $12.140 50+ $11.700 | Total:$13.31 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 16.51mm | 8.5mm | Through Hole | 16.6mm | 18V | 36V | - | ||||
05M7024 RoHS | Each | 1+ $18.790 10+ $18.000 25+ $16.840 50+ $16.180 | Total:$18.79 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | CE, CSA, UL | 12V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 9V | 18V | - | ||||
05M7032 RoHS | Each | 1+ $21.870 10+ $21.080 25+ $19.920 50+ $19.260 | Total:$21.87 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | CE, CSA, UL | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 18V | 36V | - | ||||
Each | 1+ $20.640 10+ $20.120 25+ $19.590 50+ $19.060 | Total:$20.64 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | - | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||