2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated DC / DC Front End Rack Mount Power Supplies
                                                                                                  5. Results

                                                                                                  4 Product Results Found for "TDK-LAMBDA"

                                                                                                  Find a huge range of Isolated DC / DC Front End Rack Mount Power Supplies at Newark Electronics. We stock a large selection of Isolated DC / DC Front End Rack Mount Power Supplies, including new and most popular products from the world's top manufacturers including: Tdk-lambda
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  Rack U Height
                                                                                                  DC / DC Converter Output Type
                                                                                                  DC / DC Converter Mounting
                                                                                                  Width
                                                                                                  Height
                                                                                                  Input Voltage DC Min
                                                                                                  Depth
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  EZA2500-32048
                                                                                                  TDK-LAMBDA EZA2500-32048
                                                                                                  47Y0033

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. Front End - Rack Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1:1
                                                                                                  4. 2.5 kW
                                                                                                  5. 1 Output
                                                                                                  6. 48 V
                                                                                                  7. 52 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5,284.630
                                                                                                  10+
                                                                                                  $4,734.080
                                                                                                  25+
                                                                                                  $4,523.610
                                                                                                  50+
                                                                                                  $4,385.140
                                                                                                  Total:$5,284.63
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  1:1
                                                                                                  2.5kW
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  52A
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  Fixed, Adjustable
                                                                                                  1U
                                                                                                  Rack
                                                                                                  43.6mm
                                                                                                  422.8mm
                                                                                                  400mm
                                                                                                  300V
                                                                                                  380V
                                                                                                  -
                                                                                                  EZA11K-320240
                                                                                                  TDK-LAMBDA EZA11K-320240
                                                                                                  69AC4353

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. Front End - Rack Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 11 kW
                                                                                                  4. 1 Output
                                                                                                  5. 240 V
                                                                                                  6. 45.8 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $18,235.520
                                                                                                  Total:$18,235.52
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  -
                                                                                                  11kW
                                                                                                  1 Output
                                                                                                  240V
                                                                                                  45.8A
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  320V
                                                                                                  Fixed, Adjustable
                                                                                                  1U
                                                                                                  -
                                                                                                  422.8mm
                                                                                                  43.6mm
                                                                                                  530mm
                                                                                                  150V
                                                                                                  400V
                                                                                                  -
                                                                                                  EZA2500-32048CO
                                                                                                  TDK-LAMBDA EZA2500-32048CO
                                                                                                  12AJ6366

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. Front End - Rack Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1:1
                                                                                                  4. 2.496 kW
                                                                                                  5. 1 Output
                                                                                                  6. 48 V
                                                                                                  7. 52 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5,473.990
                                                                                                  10+
                                                                                                  $4,903.500
                                                                                                  25+
                                                                                                  $4,685.280
                                                                                                  50+
                                                                                                  $4,542.380
                                                                                                  Total:$5,473.99
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  1:1
                                                                                                  2.496kW
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  52A
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  320V
                                                                                                  Fixed, Adjustable
                                                                                                  1U
                                                                                                  -
                                                                                                  422.8mm
                                                                                                  43.6mm
                                                                                                  400mm
                                                                                                  300V
                                                                                                  380V
                                                                                                  EZA2500 Series
                                                                                                  EZA2500-32048FC
                                                                                                  TDK-LAMBDA EZA2500-32048FC
                                                                                                  12AJ6367

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. Front End - Rack Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1:1
                                                                                                  4. 2.496 kW
                                                                                                  5. 1 Output
                                                                                                  6. 48 V
                                                                                                  7. 52 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6,039.470
                                                                                                  10+
                                                                                                  $5,410.270
                                                                                                  25+
                                                                                                  $5,169.890
                                                                                                  50+
                                                                                                  $5,011.480
                                                                                                  Total:$6,039.47
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  1:1
                                                                                                  2.496kW
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  52A
                                                                                                  -
                                                                                                  -
                                                                                                  3kV
                                                                                                  320V
                                                                                                  Fixed, Adjustable
                                                                                                  1U
                                                                                                  -
                                                                                                  422.8mm
                                                                                                  43.6mm
                                                                                                  400mm
                                                                                                  300V
                                                                                                  380V
                                                                                                  EZA2500 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items
                                                                                                  of 1 page(s)