Isolated DIN Rail Mount DC / DC Converters:

113 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29K5539
Each
1+
$108.700
5+
$102.120
10+
$95.540
25+
$90.760
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
15V
30V
-
98H3673

RoHS

Each
1+
$133.710
5+
$127.030
10+
$123.010
25+
$119.010
ITE
-
480W
1 Output
24V
20A
-
-
-
-
CE, UL
Fixed
24V
1.98mm
DIN Rail
4.88mm
4.55mm
-
35V
-
73T9465

RoHS

Each
1+
$672.280
10+
$619.720
50+
$586.880
100+
$560.600
ITE
2:1
240W
1 Output
24V
10A
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
29K5536

RoHS

Each
1+
$103.390
5+
$99.540
10+
$97.920
25+
$95.810
ITE
3:1
2.5W
1 Output
5V
500mA
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
10V
30V
-
51R4735

RoHS

Each
1+
$78.750
5+
$71.030
10+
$71.030
25+
$71.030
50+
$71.030
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+
$77.630
5+
$70.020
10+
$67.730
25+
$66.210
50+
$64.690
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
29K5537

RoHS

Each
1+
$103.390
5+
$99.540
10+
$97.920
25+
$95.810
ITE
2:1
5W
1 Output
10V
500mA
-
-
-
-
-
Fixed
24V
6mm
-
56mm
91mm
15V
30V
-
73K1345

RoHS

Each
1+
$414.250
5+
$385.250
ITE
4:1
30W
1 Output
5V
5A
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
44Y5339

RoHS

Each
1+
$57.720
5+
$56.280
10+
$54.840
25+
$52.920
100+
$50.050
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
44Y5344

RoHS

Each
1+
$72.460
5+
$70.650
10+
$68.850
25+
$66.440
100+
$62.830
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
45AC4312

RoHS

Each
1+
$329.360
10+
$316.620
50+
$305.700
100+
$302.060
250+
$285.690
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
-
Fixed
48V
32mm
-
130mm
125mm
30V
60V
QUINT-PS Series
96Y5349

RoHS

Date/Lot Code

Each
1+
$399.600
5+
$383.530
10+
$373.490
25+
$363.450
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
UL
Fixed, Adjustable
-
43mm
DIN Rail
130mm
120mm
14V
32V
20 Series
63AC5609

RoHS

Date/Lot Code

Each
1+
$109.500
10+
$104.150
25+
$101.480
50+
$97.740
100+
$93.470
-
-
720W
1 Output
24V
30A
-
-
-
-
-
Fixed
-
32mm
-
125mm
125mm
0V
60V
PRO DM Series
33AC1112

RoHS

PHOENIX CONTACT
Each
1+
$362.320
10+
$350.120
50+
$334.160
100+
$309.760
250+
$289.110
More Pricing...
ITE
3:1
24W
1 Output
24V
1A
-
-
-
1.5kV
-
Fixed
-
-
-
-
-
10V
32V
MINI-PS Series
01AH7037

RoHS

Each
1+
$99.880
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7052

RoHS

Each
1+
$29.850
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7057

RoHS

Each
1+
$149.450
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
83AH9982

RoHS

Date/Lot Code

Each
1+
$71.190
25+
$65.930
50+
$60.410
100+
$58.910
250+
$56.400
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
91mm
10V
36V
MP-DRD
69AH6295

RoHS

Each
1+
$248.140
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
-
Fixed, Adjustable
-
36.5mm
DIN Rail
123.4mm
115mm
9V
53V
DDA Series
68AH9510

RoHS

Each
1+
$150.770
Railway
2:1
240W
1 Output
48V
5A
-
-
-
4kV
-
Fixed, Adjustable
110V
40mm
-
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7072

RoHS

Each
1+
$49.340
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
87AH5851

RoHS

Each
1+
$315.390
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
66AH9375

RoHS

SCHNEIDER ELECTRIC
Each
1+
$263.880
ITE
1:1
24W
1 Output
12V
2A
-
-
Regulated
-
-
Fixed
-
44mm
-
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
01AH7038

RoHS

Each
1+
$99.880
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
4kV
-
Fixed, Adjustable
12V
32mm
-
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7070

RoHS

Each
1+
$49.340
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
1-25 of 113 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER