Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoKTR25JZPF3002
Newark Part No.42AK4811
Product RangeKTR Series
Your Part Number
Technical Datasheet
Packaging Options
3,760 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.183 |
| 25+ | $0.150 |
| 50+ | $0.131 |
| 100+ | $0.116 |
| 250+ | $0.101 |
| 500+ | $0.093 |
| 1000+ | $0.086 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoKTR25JZPF3002
Newark Part No.42AK4811
Product RangeKTR Series
Technical Datasheet
Resistance30kohm
Resistance Tolerance± 1%
Power Rating330mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeKTR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating600V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
30kohm
Power Rating
330mW
Resistor Technology
Thick Film
Product Range
KTR Series
Voltage Rating
600V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability