2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. Radial Leaded Power Inductors
                                                                                                    Print Page

                                                                                                    #822LY-101K

                                                                                                    Inductor, 8RHB2 Series, 100 µH, 580 mA, 580 mA, 0.28 ohm, ± 10%

                                                                                                    MURATA
                                                                                                    MURATA #822LY-101K
                                                                                                    MURATA #822LY-101K
                                                                                                    MURATA #822LY-101K
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMURATA
                                                                                                    Manufacturer Part No#822LY-101K
                                                                                                    Newark Part No.93K7300
                                                                                                    Product Range8RHB2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MURATA
                                                                                                    ManufacturerMURATA
                                                                                                    Manufacturer Part No#822LY-101K
                                                                                                    Newark Part No.93K7300
                                                                                                    Product Range8RHB2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range8RHB2 Series
                                                                                                    Inductance100µH
                                                                                                    Inductor ConstructionUnshielded
                                                                                                    RMS Current (Irms)580mA
                                                                                                    Saturation Current (Isat)580mA
                                                                                                    DC Resistance Max0.28ohm
                                                                                                    Inductance Tolerance± 10%
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The 8RHB2 series from Toko are radial leaded fixed inductors. It is used as a choke coil for noise filtering and DC to DC converter applications.

                                                                                                    • Inductance range from 1µH to 1000µH
                                                                                                    • ±10% and ±20% tolerance
                                                                                                    • Rated DC current range from 0.16A to 3.71A
                                                                                                    • Maximum DC resistance range from 0.013ohm to 2.96ohm

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    8RHB2 Series

                                                                                                    Inductor Construction

                                                                                                    Unshielded

                                                                                                    Saturation Current (Isat)

                                                                                                    580mA

                                                                                                    Inductance Tolerance

                                                                                                    ± 10%

                                                                                                    Inductance

                                                                                                    100µH

                                                                                                    RMS Current (Irms)

                                                                                                    580mA

                                                                                                    DC Resistance Max

                                                                                                    0.28ohm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)