Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No#822LY-101K
Newark Part No.93K7300
Product Range8RHB2 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part No#822LY-101K
Newark Part No.93K7300
Product Range8RHB2 Series
Technical Datasheet
Product Range8RHB2 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)580mA
Saturation Current (Isat)580mA
DC Resistance Max0.28ohm
Inductance Tolerance± 10%
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 8RHB2 series from Toko are radial leaded fixed inductors. It is used as a choke coil for noise filtering and DC to DC converter applications.
- Inductance range from 1µH to 1000µH
- ±10% and ±20% tolerance
- Rated DC current range from 0.16A to 3.71A
- Maximum DC resistance range from 0.013ohm to 2.96ohm
Technical Specifications
Product Range
8RHB2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
580mA
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
580mA
DC Resistance Max
0.28ohm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate