2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Fixed Value Inductors
                                                                                                  Print Page

                                                                                                  C-24X

                                                                                                  Inductor, 1 H, 240 mA, 50 ohm, -20% to +50%, Chassis Mount

                                                                                                  Date/Lot Code

                                                                                                  TRIAD MAGNETICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRIAD MAGNETICS C-24X
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoC-24X
                                                                                                  Newark Part No.91B0323
                                                                                                  Product RangeC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  31 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$12.200
                                                                                                  5+$11.700
                                                                                                  10+$11.210
                                                                                                  25+$10.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TRIAD MAGNETICS
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoC-24X
                                                                                                  Newark Part No.91B0323
                                                                                                  Product RangeC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeC Series
                                                                                                  Inductance1H
                                                                                                  DC Current Rating240mA
                                                                                                  DC Resistance Max50ohm
                                                                                                  Inductance Tolerance-20% to +50%
                                                                                                  Self Resonant Frequency Min-
                                                                                                  Inductor Case Style-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The C-24X is a Low-frequency Inductor with physical configurations. This smoothing choke is power supply filter choke has a core with an air gap which prevents saturation at maximum direct current and supports -20% to +50% inductance tolerance.

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Notes

                                                                                                  Hi-pot tested at 1500VRMS.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  C Series

                                                                                                  DC Current Rating

                                                                                                  240mA

                                                                                                  Inductance Tolerance

                                                                                                  -20% to +50%

                                                                                                  Inductor Case Style

                                                                                                  -

                                                                                                  Inductance

                                                                                                  1H

                                                                                                  DC Resistance Max

                                                                                                  50ohm

                                                                                                  Self Resonant Frequency Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code