Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-24XCopy
Newark Part No.91B0323
Product RangeC Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 5+ | $11.440 |
| 10+ | $11.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-24XCopy
Newark Part No.91B0323
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance1H
DC Current Rating240mA
DC Resistance Max50ohm
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-24X is a Low-frequency Inductor with physical configurations. This smoothing choke is power supply filter choke has a core with an air gap which prevents saturation at maximum direct current and supports -20% to +50% inductance tolerance.
Applications
Power Management
Notes
Hi-pot tested at 1500VRMS.
Technical Specifications
Product Range
C Series
DC Current Rating
240mA
Inductance Tolerance
-20% to +50%
Inductor Case Style
-
Inductance
1H
DC Resistance Max
50ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability