16 Product Results Found for "0"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.400 10+ $2.850 25+ $2.800 50+ $2.740 100+ $2.690 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 10.5mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ $149.730 5+ $138.560 10+ $127.370 25+ $125.640 50+ $123.910 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | - | 57A | 0.0014ohm | 75mm | - | - | 247mm | 57A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ $146.580 5+ $135.540 10+ $124.500 25+ $122.610 50+ $120.740 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | - | 55A | 0.0016ohm | 75mm | - | - | 247mm | 55A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ $120.620 5+ $110.730 10+ $100.820 25+ $98.310 50+ $95.800 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 35mm | 70V/µs | - | 42A | 0.002ohm | 85mm | - | - | 147mm | 42A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ $120.760 5+ $109.560 10+ $98.350 25+ $95.840 50+ $93.330 | Min: 1 / Mult: 1 | Metallized PP | Can | 30µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | - | 40A | 0.0021ohm | 85mm | - | - | 147mm | 40A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ $188.740 5+ $180.660 10+ $172.580 25+ $164.500 | Min: 1 / Mult: 1 | Metallized PP | Can | 75µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | - | 60A | 0.0014ohm | 95mm | - | - | 247mm | 60A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ $162.260 5+ $147.730 10+ $133.200 | Min: 1 / Mult: 1 | Metallized PP | Can | 56µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | - | 55A | 0.0014ohm | 85mm | - | - | 247mm | 55A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ $89.420 5+ $82.000 10+ $74.570 25+ $72.440 50+ $70.300 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | - | 30A | 0.0025ohm | 65mm | - | - | 117mm | 30A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ $104.900 5+ $96.360 10+ $87.810 25+ $86.130 50+ $84.450 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 23µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | - | 36A | 0.0025ohm | 75mm | - | - | 147mm | 36A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ $29.920 10+ $22.820 25+ $22.810 50+ $22.790 100+ $22.780 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 52.5mm | 20V/µs | 800A | 17A | 5000µohm | - | 57.5mm | 35mm | 50mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $15.430 10+ $11.460 25+ $10.950 50+ $10.430 100+ $9.920 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 40V/µs | 480A | 10A | 9000µohm | - | 43mm | 21.5mm | 38.5mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $161.270 5+ $147.050 10+ $132.830 | Min: 1 / Mult: 1 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 35mm | 70V/µs | - | 55A | 0.0015ohm | 85mm | - | - | 247mm | 55A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ $187.100 5+ $179.100 10+ $171.090 25+ $163.090 | Min: 1 / Mult: 1 | Metallized PP | Can | 120µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | - | 60A | 0.0013ohm | 95mm | - | - | 247mm | 60A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ $88.200 5+ $80.900 10+ $73.580 25+ $71.480 50+ $69.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 28mm | 70V/µs | - | 25A | 0.003ohm | 65mm | - | - | 117mm | 25A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 5+ $104.790 10+ $94.070 25+ $92.460 50+ $90.870 100+ $89.260 | Min: 9 / Mult: 9 | Metallized PP | Can | 47µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | - | 50A | 0.0014ohm | 65mm | - | - | 197mm | 50A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ $87.360 5+ $84.280 10+ $81.210 | Min: 1 / Mult: 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | GRADE III (Test Condition B) | Screw | 28mm | 30V/µs | - | 34A | 0.0021ohm | 65mm | - | - | 117mm | 34A | - | C44P-T Series | -30°C | 70°C | - | |||||