Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
- Intel NUC rugged mini PC with power adapter
- Intel Celeron N3350 dual core processor with 6W TDP, 1.10GHz to 2.40GHz burst, 2MB cache, 2 threads
- 4GB dual channel soldered down LPDDR3 at 1866MHz
- Two HDMI back panel connectors, flat panel display via the internal embedded DisplayPort connector
- Intel HD audio via the HDMI ports through the processor
- Realtek HD audio via a stereo microphone/headphone 3.5mm jack on the back panel
- 64GB eMMC on-board storage module, one SATA 6.0Gbps port is reserved for M.2 storage module
- 3 x USB 3.0 type A ports, 4 x USB 2.0 ports, serial port 1x 9 1.25mm pitch header
- Gigabit LAN subsystem, dual band wireless-AC 3168 pre-installed M.2 module
- Board size is 4inch x 5.7inch
Technical Specifications
Silicon Manufacturer
Intel
Core Architecture
Celeron N3350
Silicon Core Number
NUC8CCH
Product Range
-
Silicon Family Name
NUC 8
Core Sub-Architecture
-
Kit Contents
Single Board Computer NUC 8 Kit NUC8CCH with Power Adapter
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate