Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINTEL
Manufacturer Part NoBKNUC8CCHKRCopy
Newark Part No.01AJ9584
Technical Datasheet
Silicon ManufacturerIntel
Silicon Family NameNUC 8
Core ArchitectureCeleron N3350
Core Sub-Architecture-
Silicon Core NumberNUC8CCH
Kit ContentsSingle Board Computer NUC 8 Kit NUC8CCH with Power Adapter
Product Range-
SVHCLead
Product Overview
- Intel NUC rugged mini PC with power adapter
- Intel Celeron N3350 dual core processor with 6W TDP, 1.10GHz to 2.40GHz burst, 2MB cache, 2 threads
- 4GB dual channel soldered down LPDDR3 at 1866MHz
- Two HDMI back panel connectors, flat panel display via the internal embedded DisplayPort connector
- Intel HD audio via the HDMI ports through the processor
- Realtek HD audio via a stereo microphone/headphone 3.5mm jack on the back panel
- 64GB eMMC on-board storage module, one SATA 6.0Gbps port is reserved for M.2 storage module
- 3 x USB 3.0 type A ports, 4 x USB 2.0 ports, serial port 1x 9 1.25mm pitch header
- Gigabit LAN subsystem, dual band wireless-AC 3168 pre-installed M.2 module
- Board size is 4inch x 5.7inch
Technical Specifications
Silicon Manufacturer
Intel
Core Architecture
Celeron N3350
Silicon Core Number
NUC8CCH
Product Range
-
Silicon Family Name
NUC 8
Core Sub-Architecture
-
Kit Contents
Single Board Computer NUC 8 Kit NUC8CCH with Power Adapter
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
