2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  MC56F8037EVM

                                                                                                  Evaluation Kit, USB-Tap, RS232, 56800/E, Built In RS-232 Communication

                                                                                                  NXP
                                                                                                  NXP MC56F8037EVM
                                                                                                  NXP MC56F8037EVM
                                                                                                  NXP MC56F8037EVM
                                                                                                  NXP MC56F8037EVM
                                                                                                  NXP MC56F8037EVM
                                                                                                  NXP MC56F8037EVM
                                                                                                  NXP MC56F8037EVM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC56F8037EVM
                                                                                                  Newark Part No.14M6075
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 22 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC56F8037EVM
                                                                                                  Newark Part No.14M6075
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameMC56F80xx
                                                                                                  Core Architecture56800/E
                                                                                                  Core Sub-Architecture56800/E
                                                                                                  Silicon Core NumberMC56F
                                                                                                  Kit ContentsMC56F8037EVM, USB-JTAG adapter, cables, CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MC56F8037EVM is an evaluation module for MC56F8037 digital signal controller. This module allows easier and faster development for 56F802x and 56F803x digital signal controllers. The MC56F8037 is a 56800E core based digital signal controller (DSC). It combines, on a single chip, the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals. The MC56F8037EVM evaluation module that includes a MC56F8037 part, USB interface, user LEDs, user pushbutton switches and a daughter card connector. The daughter card connector allows signal monitoring and expandability of user features. This evaluation module is designed as a versatile development card using the MC56F8037 processor, allowing the creation of real time software and hardware products to support a new generation of applications.

                                                                                                  • Built in circuitry for RS232 communication
                                                                                                  • Six onboard real time user debugging LEDs
                                                                                                  • Manual RESET pushbutton
                                                                                                  • Daughter card connectors
                                                                                                  • Joint test action group (JTAG) port interface connector, for an external debug host target interface
                                                                                                  • Onboard power regulation provided from an external +9V DC supplied power input
                                                                                                  • Light emitting diode (LED) power indicator
                                                                                                  • USB interface, for easy connection to a host processor
                                                                                                  • User push button switches
                                                                                                  • Daughter card connectors

                                                                                                  Applications

                                                                                                  Motor Drive & Control, Wireless, Communications & Networking, Consumer Electronics, Portable Devices, Industrial, Power Management, Alternative Energy, Sensing & Instrumentation, Medical

                                                                                                  Contents

                                                                                                  MC56F8037 DSC, USB-JTAG adapter (USB-TAP), USB cables (power over USB), Interface to 56F8000 expansion daughter cards, Free license for CodeWarrior development studio for 56800/E (up to 16 KB), Processor expert tool with software libraries, Pre-programmed sample application for three phase brushless DC motors, Documentation, Warranty registration card.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  MC56F80xx

                                                                                                  Core Sub-Architecture

                                                                                                  56800/E

                                                                                                  Kit Contents

                                                                                                  MC56F8037EVM, USB-JTAG adapter, cables, CD

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  56800/E

                                                                                                  Silicon Core Number

                                                                                                  MC56F

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)