New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  MC56F8037EVM

                                                                                                  Evaluation Kit, USB-Tap, RS232, 56800/E, Built In RS-232 Communication

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MC56F8037EVM
                                                                                                  NXP MC56F8037EVM
                                                                                                  NXP MC56F8037EVM
                                                                                                  NXP MC56F8037EVM
                                                                                                  NXP MC56F8037EVM
                                                                                                  NXP MC56F8037EVM
                                                                                                  NXP MC56F8037EVM
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC56F8037EVM
                                                                                                  Newark Part No.14M6075
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 22 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC56F8037EVM
                                                                                                  Newark Part No.14M6075
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameMC56F80xx
                                                                                                  Core Architecture56800/E
                                                                                                  Core Sub-Architecture56800/E
                                                                                                  Silicon Core NumberMC56F
                                                                                                  Kit ContentsMC56F8037EVM, USB-JTAG adapter, cables, CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MC56F8037EVM is an evaluation module for MC56F8037 digital signal controller. This module allows easier and faster development for 56F802x and 56F803x digital signal controllers. The MC56F8037 is a 56800E core based digital signal controller (DSC). It combines, on a single chip, the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals. The MC56F8037EVM evaluation module that includes a MC56F8037 part, USB interface, user LEDs, user pushbutton switches and a daughter card connector. The daughter card connector allows signal monitoring and expandability of user features. This evaluation module is designed as a versatile development card using the MC56F8037 processor, allowing the creation of real time software and hardware products to support a new generation of applications.

                                                                                                  • Built in circuitry for RS232 communication
                                                                                                  • Six onboard real time user debugging LEDs
                                                                                                  • Manual RESET pushbutton
                                                                                                  • Daughter card connectors
                                                                                                  • Joint test action group (JTAG) port interface connector, for an external debug host target interface
                                                                                                  • Onboard power regulation provided from an external +9V DC supplied power input
                                                                                                  • Light emitting diode (LED) power indicator
                                                                                                  • USB interface, for easy connection to a host processor
                                                                                                  • User push button switches
                                                                                                  • Daughter card connectors

                                                                                                  Applications

                                                                                                  Motor Drive & Control, Wireless, Communications & Networking, Consumer Electronics, Portable Devices, Industrial, Power Management, Alternative Energy, Sensing & Instrumentation, Medical

                                                                                                  Contents

                                                                                                  MC56F8037 DSC, USB-JTAG adapter (USB-TAP), USB cables (power over USB), Interface to 56F8000 expansion daughter cards, Free license for CodeWarrior development studio for 56800/E (up to 16 KB), Processor expert tool with software libraries, Pre-programmed sample application for three phase brushless DC motors, Documentation, Warranty registration card.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  MC56F80xx

                                                                                                  Core Sub-Architecture

                                                                                                  56800/E

                                                                                                  Kit Contents

                                                                                                  MC56F8037EVM, USB-JTAG adapter, cables, CD

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  56800/E

                                                                                                  Silicon Core Number

                                                                                                  MC56F

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.