Product Information
Product Overview
The DV164133 is a XLP 16bit energy harvesting development kit, a true development platform for realizing energy harvesting applications. It is based on PIC MCUs with XLP technology and cymbet's EVAL-08 solar energy harvester. The development features on board temperature sensors, data EEPROM, potentiometer, watch crystal, LEDs and expansion connector for PICtail modules. Supported PICtail module options are RF, SD/MMC Cards and more. The power for the kit is supplied by Cymbet's EVAL-08 Solar energy harvester. The harvester features a high efficiency solar panel suitable for use with indoor or outdoor light. The harvester captures, manages and stores energy in two Cymbet EnerChip thin film rechargeable energy storage devices. The EnerChips supply energy to the development board when light is not available. Power condition and capacity are monitored by the PIC24F using energy conscious software algorithms developed by and Cymbet.
- Solar energy harvester with enerchip storage devices providing backup power
- Prototyping area for adding additional sensors and circuits
- PIC24F16KA102 eXtreme low power MCU with 20nA sleep currents
- UART to USB bridge for use in prototyping and PC communication
- Energy conscious software reports charge status as a percentage and charge state
- PICkit 3 programmer/debugger and board level connector for application software development
- Expansion PICtail connector with MCU controlled power supply
- Energy conscious software reports charge status as a percentage and charge state
- Jumpers for board components such as temp sensors, LEDs, EEPROM and potentiometer
Applications
RF Communications, Metering, Sensing & Instrumentation, Power Management, Lighting, Alternative Energy
Contents
Cymbet Eval-08 solar energy harvesting board and cable, XLP 16bit development board pre loaded with energy conscious program, PIC24F16KA102 MCU, USB cables, XLP 16bit energy harvesting development Kit user guide, PC based user interface program, Quick Start Guide, PICkit 3 programmer/debugger
Technical Specifications
Microchip
Power Management
2x Boards, PICkit 3, cables, guides
No SVHC (04-Feb-2026)
PIC24F
Energy Harvesting
-
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate