2. Development Boards, Evaluation Tools
                                                                                                  3. Energy Harvesting Development Kits
                                                                                                  Print Page

                                                                                                  DV164133

                                                                                                  Energy Harvesting Development Kit, 16-Bit PIC MCU

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP DV164133
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDV164133
                                                                                                  Newark Part No.13T3182
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 59 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDV164133
                                                                                                  Newark Part No.13T3182
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberPIC24F
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeEnergy Harvesting
                                                                                                  Kit Contents2x Boards, PICkit 3, cables, guides
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DV164133 is a XLP 16bit energy harvesting development kit, a true development platform for realizing energy harvesting applications. It is based on PIC MCUs with XLP technology and cymbet's EVAL-08 solar energy harvester. The development features on board temperature sensors, data EEPROM, potentiometer, watch crystal, LEDs and expansion connector for PICtail modules. Supported PICtail module options are RF, SD/MMC Cards and more. The power for the kit is supplied by Cymbet's EVAL-08 Solar energy harvester. The harvester features a high efficiency solar panel suitable for use with indoor or outdoor light. The harvester captures, manages and stores energy in two Cymbet EnerChip thin film rechargeable energy storage devices. The EnerChips supply energy to the development board when light is not available. Power condition and capacity are monitored by the PIC24F using energy conscious software algorithms developed by and Cymbet.

                                                                                                  • Solar energy harvester with enerchip storage devices providing backup power
                                                                                                  • Prototyping area for adding additional sensors and circuits
                                                                                                  • PIC24F16KA102 eXtreme low power MCU with 20nA sleep currents
                                                                                                  • UART to USB bridge for use in prototyping and PC communication
                                                                                                  • Energy conscious software reports charge status as a percentage and charge state
                                                                                                  • PICkit 3 programmer/debugger and board level connector for application software development
                                                                                                  • Expansion PICtail connector with MCU controlled power supply
                                                                                                  • Energy conscious software reports charge status as a percentage and charge state
                                                                                                  • Jumpers for board components such as temp sensors, LEDs, EEPROM and potentiometer

                                                                                                  Applications

                                                                                                  RF Communications, Metering, Sensing & Instrumentation, Power Management, Lighting, Alternative Energy

                                                                                                  Contents

                                                                                                  Cymbet Eval-08 solar energy harvesting board and cable, XLP 16bit development board pre loaded with energy conscious program, PIC24F16KA102 MCU, USB cables, XLP 16bit energy harvesting development Kit user guide, PC based user interface program, Quick Start Guide, PICkit 3 programmer/debugger

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  2x Boards, PICkit 3, cables, guides

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  PIC24F

                                                                                                  Application Sub Type

                                                                                                  Energy Harvesting

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.