2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. AC Axial Fans
                                                                                                    Print Page

                                                                                                    GTW040FUC15E-M001

                                                                                                    AC Axial Fan, 230V, Circular, 528 mm, 154 mm, Ball Bearing, 3147 CFM

                                                                                                    DELTA ELECTRONICS
                                                                                                    DELTA ELECTRONICS GTW040FUC15E-M001
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDELTA ELECTRONICS
                                                                                                    Manufacturer Part NoGTW040FUC15E-M001
                                                                                                    Newark Part No.26AM0389
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 32 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$623.490
                                                                                                    50+$587.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 48
                                                                                                    Multiple: 1
                                                                                                    $29,927.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DELTA ELECTRONICS
                                                                                                    ManufacturerDELTA ELECTRONICS
                                                                                                    Manufacturer Part NoGTW040FUC15E-M001
                                                                                                    Newark Part No.26AM0389
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Nominal Rated Voltage AC230V
                                                                                                    Fan Frame TypeCircular
                                                                                                    Fan Frame Size528mm
                                                                                                    External Depth154mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Air Flow - CFM3147CFM
                                                                                                    Noise Rating72dBA
                                                                                                    Power Rating420W
                                                                                                    Rated Speed1650rpm
                                                                                                    Power Connection TypeWire Leaded
                                                                                                    Current Rating-
                                                                                                    IP RatingIP54
                                                                                                    Air Flow - m3/min-
                                                                                                    Operating Voltage Min200VAC
                                                                                                    Operating Voltage Max277VAC
                                                                                                    Static Pressure198Pa
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Nominal Rated Voltage AC

                                                                                                    230V

                                                                                                    Fan Frame Size

                                                                                                    528mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Noise Rating

                                                                                                    72dBA

                                                                                                    Rated Speed

                                                                                                    1650rpm

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Air Flow - m3/min

                                                                                                    -

                                                                                                    Operating Voltage Max

                                                                                                    277VAC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Fan Frame Type

                                                                                                    Circular

                                                                                                    External Depth

                                                                                                    154mm

                                                                                                    Air Flow - CFM

                                                                                                    3147CFM

                                                                                                    Power Rating

                                                                                                    420W

                                                                                                    Power Connection Type

                                                                                                    Wire Leaded

                                                                                                    IP Rating

                                                                                                    IP54

                                                                                                    Operating Voltage Min

                                                                                                    200VAC

                                                                                                    Static Pressure

                                                                                                    198Pa

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised