AC Axial Fans :
1,074 Products FoundFind a huge range of AC Axial Fans at Newark Electronics. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, NMB Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.600 5+ $46.580 10+ $45.550 25+ $43.490 | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $84.690 10+ $81.400 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $24.610 10+ $23.690 | 220V to 240V | Square | 119mm | 38.5mm | Sleeve Bearing | - | 105CFM | 48dBA | 19W | 2550rpm | 2 Lead Wires | 125mA | - | - | 2.97m³/min | - | - | - | - | ||||||
Each | 1+ $28.870 5+ $26.330 10+ $23.790 25+ $21.920 50+ $20.590 More Pricing... | 115V | Square | 80mm | 38mm | Ball Bearing | - | 31CFM | 36.5dBA | 14W | 2850rpm | 2 Lead Wires | 150mA | - | - | 0.87m³/min | - | - | - | SF | ||||||
Each | 1+ $72.980 | 230V | Square | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 47dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.67m³/min | - | - | - | 4600 Series | ||||||
Each | 1+ $457.970 5+ $439.550 10+ $400.070 20+ $350.060 | 115V | Circular | 162mm | 38.1mm | Ball Bearing | - | 102CFM | 38dBA | - | 1650rpm | Power Cord | 190mA | - | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | ||||||
Each | 1+ $159.510 5+ $156.010 10+ $152.510 25+ $145.510 50+ $138.510 More Pricing... | 230V | Circular | 172mm | 38mm | Ball Bearing | - | 230CFM | 57dBA | 28W | 3350rpm | Terminals | 130mA | IP22 | - | 6.51m³/min | - | - | - | W2E142 Series | ||||||
Each | 1+ $57.160 5+ $55.910 10+ $54.660 25+ $52.150 50+ $49.650 More Pricing... | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | - | 1.017m³/min | - | - | - | 8000 N Series | ||||||
Each | 1+ $69.150 | 230V | Circular | 108mm | 37mm | Ball Bearing | - | 73.45CFM | 42dBA | 19W | 2600rpm | 2 Lead Wires | - | IP20 | - | 2.09m³/min | - | - | - | 4600 Series | ||||||
Each | 1+ $70.270 5+ $68.750 10+ $67.220 25+ $64.170 50+ $61.130 More Pricing... | 230V | Square | 119mm | 38mm | Ball Bearing | - | 106CFM | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $21.250 10+ $20.330 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $140.310 5+ $137.330 10+ $134.350 25+ $128.380 50+ $122.420 More Pricing... | 115V | Square | 135mm | 38mm | Ball Bearing | - | 158.9CFM | 50dBA | 26W | 3100rpm | 2 Lead Wires | - | IP20 | - | 4.5m³/min | - | - | - | 5600 Series | ||||||
Each | 1+ $156.630 5+ $153.260 10+ $149.880 25+ $143.130 50+ $136.380 More Pricing... | 115V | Circular | 172mm | 55mm | Ball Bearing | - | 223.6CFM | 53dBA | 38W | - | Terminals | - | IP20 | - | 6.33m³/min | - | - | - | W2S130 Series | ||||||
Each | 1+ $523.740 5+ $502.670 10+ $457.520 20+ $400.330 | 115V | Circular | 254mm | 89mm | Ball Bearing | - | 560CFM | 49dBA | 36W | 1650rpm | 2 Lead Wires | 1A | - | - | 15.85m³/min | - | - | - | - | ||||||
Each | 1+ $64.830 5+ $63.410 10+ $61.990 25+ $59.160 50+ $56.320 More Pricing... | 115V | Square | 119mm | 38mm | Ball Bearing | - | 105.9CFM | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | - | 2.97m³/min | - | - | - | 4000N Series | ||||||
Each | 1+ $25.280 5+ $23.210 10+ $21.140 25+ $20.940 50+ $20.750 | 115V | Square | 120mm | 38mm | Sleeve Bearing | - | 105CFM | 48dBA | 20W | 2900rpm | 2 Lead Wires | 210mA | - | - | 2.97m³/min | - | - | - | SP | ||||||
Each | 1+ $72.940 5+ $71.400 10+ $69.850 25+ $66.760 50+ $63.660 | 230V | Square | 119mm | 38mm | Ball Bearing | - | 94CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $54.190 5+ $53.010 10+ $51.820 25+ $49.440 50+ $47.070 More Pricing... | 230V | Square | 119mm | 38mm | Sleeve Bearing | - | 94.1CFM | 46dBA | 19W | 2650rpm | 2 Lead Wires | - | IP54, IP65 | - | 2.66m³/min | - | - | - | 4000 N Series | ||||||
Each | 1+ $339.950 | 230V | Circular | 300mm | 35.5mm | Ball Bearing | - | - | - | 150W | 2600rpm | 4 Lead Wires | 660mA | IP44 | - | - | - | - | - | S Series | ||||||
Each | 1+ $299.350 5+ $292.750 10+ $286.140 25+ $272.910 50+ $259.700 | 115V | Square | 200mm | 80mm | Ball Bearing | - | 544.5CFM | 59dBA | 80W | 2800rpm | Terminals | 70mA | IP44 | - | 15.417m³/min | - | - | - | W2E200 Series | ||||||
Each | 1+ $158.230 5+ $154.950 10+ $151.670 25+ $145.110 50+ $138.550 More Pricing... | 230V | Square | 135mm | 38mm | Ball Bearing | - | 138.3CFM | 46dBA | 30W | 2700rpm | 2 Lead Wires | - | IP20 | - | 3.917m³/min | - | - | - | 5600 Series | ||||||
Each | 1+ $70.290 | 230V | Circular | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 40dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $181.440 5+ $165.800 10+ $146.890 25+ $136.450 | 115V | Circular | 254mm | 90mm | Ball Bearing | - | 550CFM | 60dBA | 35W | 1650rpm | Terminals | - | - | - | - | - | - | - | DNMF Series | ||||||
Each | 1+ $30.590 5+ $28.070 10+ $25.540 25+ $25.330 | 220V to 240V | Square | 80mm | 38mm | Ball Bearing | - | 31CFM | 36.5dBA | 18W | 2850rpm | 2 Lead Wires | 90mA | - | - | 0.87m³/min | - | - | - | SF | ||||||
Each | 1+ $80.040 5+ $78.310 10+ $76.580 25+ $73.110 50+ $69.640 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000Z Series | ||||||